1.5KE33CA | Littelfuse
TVS diode, bidirectional, 1.5 kW, 28.2 V, DO-201AA, Littelfuse 1.5KE33CA
Unit Price (€ / pc.)
0.6188 € *
Available: 850 pcs.
Leadtime: 14 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS DIODE AXIAL LEAD - 1.5KE33CA TR
Technical specifications
Version | Bidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 31.4 V | |
Enclosure | DO-201AA | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 28.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1.200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |