1.5KE36A | Littelfuse

TVS diode, unidirectional, 1.5 kW, 30.8 V, DO-201, Littelfuse 1.5KE36A

Order No.: 74P1728
EAN: 4099891785932
MPN:
1.5KE36A
Series: 1.5KE
1.5KE36A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 100 pcs.
Leadtime: 14 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5474 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

TVS Diode, 1.5KE36A, Littelfuse

The 1.5KE36A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Glass passivated chip junction in DO-201 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Low incremental surge resistance
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 34.2 V
Gehäuse DO-201
Impuls-Verlustleistung 1.5 kW
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 30.8 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes