1.5KE43A | Littelfuse
TVS diode, unidirectional, 1.5 kW, 36.8 V, DO-201AA, Littelfuse 1.5KE43A
Unit Price (€ / pc.)
0.2678 € *
Available in 4 Days: 1,727 pcs. - if ordered today
TVS DIODE AXIAL LEAD - 1.5KE43A TR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 36.8 V | |
| Breakdown voltage | 40.9 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-201AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,200 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |