1.5KE440CA | Littelfuse
TVS diode, bidirectional, 1.5 kW, 376 V, DO-201AA, Littelfuse 1.5KE440CA
Unit Price (€ / pc.)
0.3332 € *
Available: 4 pcs.
Leadtime: 14 Weeks **
TVS-Dioden Typ Littelfuse 1.5KE.
UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO-201, Betriebstemperatur: –55 bis +175°C. Tabellenangaben: Typ, Nennspannung.
Bidirektionale Ausführung.
Type: 1,5KE440CA, 440 V
Technical specifications
Version | Bidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 418 V | |
Enclosure | DO-201AA | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 376 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1.200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |