1.5SMB100CA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 85.5 V, DO-214AA, Littelfuse 1.5SMB100CA

Order No.: 74P1815
EAN: 4099891786809
MPN:
1.5SMB100CA
Series: 1.5SMB
1.5SMB100CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.357 €

TVS Diode, 1.5SMB100CA, Littelfuse

The 1.5SMB100CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 1500W peak pulse power capability at 10/1000μs waveform in DO-214AA package, and high current density in a small footprint.

Features

  • For surface mounted applications to optimize board space
  • Low profile package
  • Typical failure mode is short from over-specified voltage or current 
  • Built-in strain relief 
  • Glass passivated chip junction 
  • Excellent clamping capability 
  • Low incremental surge resistance 

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications 
Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 95 V
Enclosure DO-214AA
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 85.5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes