1.5SMB20CA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 17.1 V, DO-214AA, Littelfuse 1.5SMB20CA

Order No.: 74P1817
EAN: 4099891786823
MPN:
1.5SMB20CA
Series: 1.5SMB
1.5SMB20CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3689 €

TVS Diode, 1.5SMB20CA, Littelfuse

The 1.5SMB20CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 1500W peak pulse power capability at 10/1000μs waveform in DO-214AA package, and high current density in a small footprint.

Features

  • For surface mounted applications to optimize board space
  • Low profile package
  • Typical failure mode is short from over-specified voltage or current 
  • Built-in strain relief 
  • Glass passivated chip junction 
  • Excellent clamping capability 
  • Low incremental surge resistance 

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications 
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 17.1 V
Breakdown voltage 19 V
Continuous power loss 5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes