1.5SMC100CA | Littelfuse
SMD TVS diode, bidirectional, 1.5 kW, 85.5 V, DO-214AB, Littelfuse 1.5SMC100CA
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, 1.5SMC100CA, Littelfuse
The 1.5SMC100CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.
Features
- Low profile package
- Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung | Bidirektional | |
Dauerverlustleistung | 6.5 W | |
Durchbruchspannung | 95 V | |
Gehäuse | DO-214AB | |
Impuls-Verlustleistung | 1.5 kW | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 85.5 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |