1.5SMC110CA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 94 V, DO-214AB, Littelfuse 1.5SMC110CA

Order No.: 74P1856
EAN: 4099891787219
MPN:
1.5SMC110CA
Series: 1.5SMC
Littelfuse
1.5SMC110CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

TVS Diode, 1.5SMC110CA, Littelfuse

The 1.5SMC110CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.

Features

  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 105 V
Gehäuse DO-214AB
Impuls-Verlustleistung 1.5 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 94 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes