1.5SMC27A | Littelfuse

SMD TVS diode, unidirectional, 1.5 kW, 23.1 V, DO-214AB, Littelfuse 1.5SMC27A

Order No.: 56P2920
EAN: 4099879070135
MPN:
1.5SMC27A
Series: 1.5SMC
1.5SMC27A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
924.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3082 €
TVS 1.5KW 27V 5%UNI DO-214AB TR13 RoHS
Technical specifications
Version Unidirektional
Continuous power loss 6.5 W
Breakdown voltage 25.7 V
Enclosure DO-214AB
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 23.1 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Tray mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes