1.5SMC33A | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 28.2 V, DO-214AB, Littelfuse 1.5SMC33A
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Available in 5 Days: 42,400 pcs.
Leadtime: 16 Weeks **
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2713 €
500 pcs.
0.2356 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-TVS-Dioden Typ Littelfuse 1.5SMC.
UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO214AB, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Unidirektionale Ausführung.
Type: 1.5SMC33A, 33 V
Technical specifications
Version | Unidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 31.4 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 28.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |