1.5SMC530A | Littelfuse
SMD TVS diode, Unidirectional, 2 kW, 477 V, DO-214AB, Littelfuse 1.5SMC530A
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 1.5SMC530A, Littelfuse
The 1.5SMC530A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.
Features
- Low profile package
- Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | Unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 503.5 V | |
Enclosure | DO-214AB | |
Pulse power loss | 2 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 477 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |