1.5SMC540A | Littelfuse

SMD TVS diode, Unidirectional, 2 kW, 486 V, DO-214AB, Littelfuse 1.5SMC540A

Order No.: 74P1923
EAN: 4099891787882
MPN:
1.5SMC540A
Series: 1.5SMC
Littelfuse
1.5SMC540A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5117 €

TVS Diode, 1.5SMC540A, Littelfuse

The 1.5SMC540A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.

Features

  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version Unidirectional
Continuous power loss 6.5 W
Breakdown voltage 513 V
Enclosure DO-214AB
Pulse power loss 2 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 486 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes