15KPA26CA-B | Littelfuse

TVS diode, bidirectional, 15 kW, 26 V, P600, Littelfuse 15KPA26CA-B

Order No.: 74P2019
EAN: 4099891788841
MPN:
15KPA26CA-B
Series: 15KPA
Littelfuse
15KPA26CA-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.7239 €

TVS Diode, 15KPA26CA-B, Littelfuse

The 15KPA26CA-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 15 kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0 ps from 0 Volts to BV min
  • Plastic package has underwriters laboratory flammability classification 94V-O
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version bidirectional
Continuous power loss 8 W
Breakdown voltage 29.04 V
Enclosure P600
Pulse power loss 15 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 26 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes