15KPA280CA | Littelfuse

TVS diode, bidirectional, 15 kW, 280 V, P600, Littelfuse 15KPA280CA

Order No.: 74P2022
EAN: 4099891788872
MPN:
15KPA280CA
Series: 15KPA
Littelfuse
15KPA280CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
9.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
9.1987 €

TVS Diode, 15KPA280CA, Littelfuse

The 15KPA280CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 15 kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0 ps from 0 Volts to BV min
  • Plastic package has underwriters laboratory flammability classification 94V-O
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version bidirectional
Continuous power loss 8 W
Breakdown voltage 312.8 V
Enclosure P600
Pulse power loss 15 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 280 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes