15KPA75A | Littelfuse

TVS diode, unidirectional, 15 kW, 75 V, P600, Littelfuse 15KPA75A

Order No.: 74P2080
EAN: 4099891789459
MPN:
15KPA75A
Series: 15KPA
Littelfuse
15KPA75A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
11.1265 €

TVS Diode, 15KPA75A, Littelfuse

The 15KPA75A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 15 kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0 ps from 0 Volts to BV min
  • Plastic package has underwriters laboratory flammability classification 94V-O
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 83.8 V
Gehäuse P600
Impuls-Verlustleistung 15 kW
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 75 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes