15KPA78CA-B | Littelfuse

TVS diode, bidirectional, 15 kW, 78 V, P600, Littelfuse 15KPA78CA-B

Order No.: 74P2087
EAN: 4099891789527
MPN:
15KPA78CA-B
Series: 15KPA
Littelfuse
15KPA78CA-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.6279 €

TVS Diode, 15KPA78CA-B, Littelfuse

The 15KPA78CA-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 15 kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0 ps from 0 Volts to BV min
  • Plastic package has underwriters laboratory flammability classification 94V-O
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 87.1 V
Gehäuse P600
Impuls-Verlustleistung 15 kW
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 78 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes