1KSMB10CA | Littelfuse

SMD TVS diode, bidirectional, 1 kW, 8.55 V, DO-214AA, Littelfuse 1KSMB10CA

Order No.: 74P2099
EAN: 4099891789640
MPN:
1KSMB10CA
Series: 1KSMB
Littelfuse
1KSMB10CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3689 €

TVS Diode, 1KSMB10CA, Littelfuse

The 1KSMB10CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 1000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.

Features

  • Low profile package
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Glass passivated chip junction
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version bidirectional
Continuous power loss 5 W
Breakdown voltage 9.5 V
Enclosure DO-214AA
Pulse power loss 1 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 8.55 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes