1KSMB110A | Littelfuse
SMD TVS diode, unidirectional, 1 kW, 94 V, DO-214AA, Littelfuse 1KSMB110A
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, 1KSMB110A, Littelfuse
The 1KSMB110A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 1000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.
Features
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 105 V | |
Enclosure | DO-214AA | |
Pulse power loss | 1 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 94 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |