3.0SMCJ54CA | Littelfuse

SMD TVS diode, bidirectional, 3 kW, 54 V, DO-214AB, Littelfuse 3.0SMCJ54CA

Order No.: 74P2207
EAN: 4099891790721
MPN:
3.0SMCJ54CA
Series: 3.0SMCJ
Littelfuse
3.0SMCJ54CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5474 €

TVS Diode, 3.0SMCJ54CA, Littelfuse

The 3.0SMCJ54CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 3000 W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications in order to optimize board space.

Features

  • Low profile package
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Glass passivated chip junction
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version bidirectional
Continuous power loss 6.5 W
Breakdown voltage 60 V
Enclosure DO-214AB
Pulse power loss 3 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 54 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes