30KPA350A | Littelfuse

TVS diode, unidirectional, 30 kW, 350 V, P600, Littelfuse 30KPA350A

Order No.: 74P2310
EAN: 4099891791759
MPN:
30KPA350A
Series: 30KPA
Littelfuse
30KPA350A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
18.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
18.4569 €

TVS Diode, 30KPA350A, Littelfuse

The 30KPA350A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version unidirectional
Continuous power loss 8 W
Breakdown voltage 391 V
Enclosure P600
Pulse power loss 30 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 350 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes