30KPA75CA | Littelfuse

TVS diode, Bidirectional, 30 kW, 75 V, P600, Littelfuse 30KPA75CA

Order No.: 74P2374
EAN: 4099891792398
MPN:
30KPA75CA
Series: 30KPA
Littelfuse
30KPA75CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
17.9928 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
17.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
17.9928 €

TVS Diode, 30KPA75CA, Littelfuse

The 30KPA75CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version Bidirectional
Continuous power loss 8 W
Breakdown voltage 83.8 V
Enclosure P600
Pulse power loss 30 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 75 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes