5.0SMDJ130A-T7 | Littelfuse

SMD TVS diode, unidirectional, 5 kW, 130 V, DO-214AB, Littelfuse 5.0SMDJ130A-T7

Order No.: 74P2415
EAN: 4099891792800
MPN:
5.0SMDJ130A-T7
Series: 5.0SMDJ
Littelfuse
5.0SMDJ130A-T7 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3447 €

TVS Diode, 5.0SMDJ130A-T7, Littelfuse

The 5.0SMDJ130A-T7 is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Glass passivated chip junction
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version unidirectional
Continuous power loss 6.5 W
Breakdown voltage 144 V
Enclosure DO-214AB
Pulse power loss 5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 130 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes