5.0SMDJ30CA | Littelfuse
SMD TVS diode, bidirectional, 5 kW, 30 V, DO-214AB, Littelfuse 5.0SMDJ30CA
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 5.0SMDJ30CA, Littelfuse
The 5.0SMDJ30CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | bidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 33.3 V | |
Enclosure | DO-214AB | |
Pulse power loss | 5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |