5.0SMDJ40A-T7 | Littelfuse
SMD TVS diode, unidirectional, 5 kW, 40 V, DO-214AB, Littelfuse 5.0SMDJ40A-T7
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 5.0SMDJ40A-T7, Littelfuse
The 5.0SMDJ40A-T7 is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 44.4 V | |
Enclosure | DO-214AB | |
Pulse power loss | 5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 40 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |