5.0SMDJ40CAS | Littelfuse

SMD TVS diode, bidirectional, 4.5 kW, 40 V, DO-214AB, Littelfuse 5.0SMDJ40CAS

Order No.: 74P2519
EAN: 4099891793845
MPN:
5.0SMDJ40CAS
Series: 5.0SMDJ
Littelfuse
5.0SMDJ40CAS Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.3328 €

TVS Diode, 5.0SMDJ40CAS, Littelfuse

The 5.0SMDJ40CAS single chip design is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Low profile package
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Glass passivated chip junction
  • Very fast response time
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version bidirectional
Continuous power loss 6.5 W
Breakdown voltage 44.4 V
Enclosure DO-214AB
Pulse power loss 4.5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 40 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes