5KP250CA | Littelfuse

TVS diode, bidirectional, 5 kW, 250 V, P600, Littelfuse 5KP250CA

Order No.: 74P2690
EAN: 4099891795559
MPN:
5KP250CA
Series: 5KP
Littelfuse
5KP250CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
4.5696 €

TVS Diode, 5KP250CA, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Version bidirectional
Continuous power loss 8 W
Breakdown voltage 277 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 250 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes