5KP33A-B | Littelfuse

TVS diode, unidirectional, 5 kW, 33 V, P600, Littelfuse 5KP33A-B

Order No.: 74P2707
EAN: 4099891795726
MPN:
5KP33A-B
Series: 5KP
Littelfuse
5KP33A-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5351 €

TVS Diode, 5KP33A-B, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Version unidirectional
Continuous power loss 8 W
Breakdown voltage 36.7 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 33 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes