5KP40A | Littelfuse

TVS diode, unidirectional, 5 kW, 40 V, P600, Littelfuse 5KP40A

Order No.: 74P2716
EAN: 4099891795818
MPN:
5KP40A
Series: 5KP
Littelfuse
5KP40A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.5351 €

TVS Diode, 5KP40A, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Version unidirectional
Continuous power loss 8 W
Breakdown voltage 44.4 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 40 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes