5KP40CA-B | Littelfuse
TVS diode, bidirectional, 5 kW, 40 V, P600, Littelfuse 5KP40CA-B
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 5KP40CA-B, Littelfuse
This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Halogen free and RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
Version | bidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 44.4 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 40 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |