5KP6.5A-B | Littelfuse

TVS diode, unidirectional, 5 kW, 6.5 V, P600, Littelfuse 5KP6.5A-B

Order No.: 74P2753
EAN: 4099891796181
MPN:
5KP6.5A-B
Series: 5KP
Littelfuse
5KP6.5A-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5351 €

TVS Diode, 5KP6.5A-B, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 7.22 V
Gehäuse P600
Impuls-Verlustleistung 5 kW
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 6.5 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes