5KP7.5CA-B | Littelfuse
TVS diode, bidirectional, 5 kW, 75 V, P600, Littelfuse 5KP7.5CA-B
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, 5KP7.5CA-B, Littelfuse
This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Halogen free and RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung | Bidirektional | |
Dauerverlustleistung | 8 W | |
Durchbruchspannung | 8.33 V | |
Gehäuse | P600 | |
Impuls-Verlustleistung | 5 kW | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sperrspannung | 75 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |