5KP70CA-B | Littelfuse

TVS diode, bidirectional, 5 kW, 70 V, P600, Littelfuse 5KP70CA-B

Order No.: 74P2775
EAN: 4099891796402
MPN:
5KP70CA-B
Series: 5KP
Littelfuse
5KP70CA-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8326 €

TVS Diode, 5KP70CA-B, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 77.8 V
Gehäuse P600
Impuls-Verlustleistung 5 kW
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 70 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes