5KP78A | Littelfuse

TVS diode, unidirectional, 5 kW, 78 V, P600, Littelfuse 5KP78A

Order No.: 74P2780
EAN: 4099891796457
MPN:
5KP78A
Series: 5KP
Littelfuse
5KP78A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.5351 €

TVS Diode, 5KP78A, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 86.7 V
Gehäuse P600
Impuls-Verlustleistung 5 kW
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 78 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes