5KP8.0A | Littelfuse
TVS diode, unidirectional, 5 kW, 8 V, P600, Littelfuse 5KP8.0A
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, 5KP8.0A, Littelfuse
This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Halogen free and RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 8 W | |
Durchbruchspannung | 8.89 V | |
Gehäuse | P600 | |
Impuls-Verlustleistung | 5 kW | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sperrspannung | 8 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |