8.0SMDJ17CA | Littelfuse

SMD TVS diode, bidirectional, 8 kW, 17 V, DO-214AB, Littelfuse 8.0SMDJ17CA

Order No.: 74P2819
EAN: 4099891796846
MPN:
8.0SMDJ17CA
Series: 8.0SMDJ
Littelfuse
8.0SMDJ17CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.499 €

TVS Diode, 8.0SMDJ17CA, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 6.5 W
Durchbruchspannung 18.9 V
Gehäuse DO-214AB
Impuls-Verlustleistung 8 kW
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 17 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes