8.0SMDJ43CA | Littelfuse

SMD TVS diode, bidirectional, 8 kW, 43 V, DO-214AB, Littelfuse 8.0SMDJ43CA

Order No.: 74P2841
EAN: 4099891797065
MPN:
8.0SMDJ43CA
Series: 8.0SMDJ
Littelfuse
8.0SMDJ43CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.9631 €

TVS Diode, 8.0SMDJ43CA, Littelfuse

This product is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Halogen free and RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Version bidirectional
Continuous power loss 6.5 W
Breakdown voltage 47.8 V
Enclosure DO-214AB
Pulse power loss 8 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 43 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes