AK10-220C-12 | Littelfuse

TVS diode, bidirectional, 220 V, Littelfuse AK10-220C-12

Order No.: 74P2889
EAN: 4099891797546
MPN:
AK10-220C-12
Series: AK10
Littelfuse
AK10-220C-12 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
87.0128 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
87.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
87.0128 €

High power TVS diode, AK10-220C-12, Littelfuse

This high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics as compared to MOVs (Metal Oxide Varistors). It provides a clamping voltage lower than the avalanche voltage (but above the rated working voltage); therefore, any voltage rise due to increased current conduction is maintained at a minimum magnitude, providing the best possible protection level.

Features

  • Very low clamping voltage
  • Low slope resistance
  • Symmetric in leads width for easier soldering during assembly
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Halogen-free
  • RoHS compliant
  • Glass passivated junction
Technical specifications
Version bidirectional
Breakdown voltage 230 V
Capacity 2.5 nF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 220 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes