AK20-063C-Y | Littelfuse

TVS diode, bidirectional, 63 V, Littelfuse AK20-063C-Y

Order No.: 74P2917
EAN: 4099891797829
MPN:
AK20-063C-Y
Series: AK20-Y
Littelfuse
AK20-063C-Y Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
43.1732 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
43.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
56 pcs.
43.1732 €

High power TVS diode, AK20-063C-Y, Littelfuse

This high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics as compared to MOVs (Metal Oxide Varistors). It provides a clamping voltage lower than the avalanche voltage (but above the rated working voltage); therefore, any voltage rise due to increased current conduction is maintained at a minimum magnitude, providing the best possible protection level.

Features

  • Ultra high power rating
  • Sharp breakdown voltage
  • Low slope resistance
  • Symmetric in leads width for easier soldering during assembly
  • Very low clamping voltage
  • Halogen-free
  • RoHS compliant
  • Glass passivated junction
Technical specifications
Version bidirectional
Breakdown voltage 68 V
Capacity 12 nF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 63 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes