AQ05-01FTG | Littelfuse
SMD TVS diode, unidirectional, 5 V, SOD323, Littelfuse AQ05-01FTG
Order No.: 74P2920
EAN: 4099891797850
MPN:
AQ05-01FTG
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Unidirectional TVS Diode, AQ05-01FTG, Littelfuse
This unidirectional TVS Diode is designed to replace multilayer varistors (MLVs) in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events.
Features
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
- Halogen free, lead free and RoHS complian
Applications
- Switches/Buttons
- Test equipment /Instrumentation
- Medical equipment
- Computer peripherals
- Automotive applications
Technical specifications
Version | unidirectional | |
Breakdown voltage | 6 V | |
Enclosure | SOD323 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |