AQ05-02HTG | Littelfuse
SMD TVS diode, bidirectional, 5 V, SOT23-3L, Littelfuse AQ05-02HTG
Order No.: 74P2921
EAN: 4099891797867
MPN:
AQ05-02HTG
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
TVS Diode, AQ05-02HTG, Littelfuse
This TVS Diode is designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges.
Features
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
- Halogen free, lead free and RoHS complian
Applications
- Industrial equipment
- Test and medical equipment
- Motor controls
- Point-of-Sale terminals
- Security and alarm systems
Technical specifications
Version | bidirectional | |
Enclosure | SOT23-3L | |
Capacity | 290 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |