AQ05C-01FTG | Littelfuse
SMD TVS diode, bidirectional, 450 W, 5 V, SOD323, Littelfuse AQ05C-01FTG
Order No.: 74P2922
EAN: 4099891797874
MPN:
AQ05C-01FTG
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bidirectional TVS Diode, AQ05C-01FTG, Littelfuse
This bidirectional TVS Diode is designed to replace multilayer varistors (MLVs) in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events.
Features
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
- Halogen free, lead free and RoHS complian
Applications
- Switches/Buttons
- Test equipment /Instrumentation
- Medical equipment
- Notebooks/Desktops/Servers
- Automotive applications
Technical specifications
Version | bidirectional | |
Breakdown voltage | 6 V | |
Enclosure | SOD323 | |
Pulse power loss | 450 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |