AQ1003-01ETG | Littelfuse
SMD TVS diode, unidirectional, 5 V, SOD882, Littelfuse AQ1003-01ETG
Order No.: 74P2923
EAN: 4099891797881
MPN:
AQ1003-01ETG
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
General purpose ESD protection, AQ1003-01ETG, Littelfuse
This TVS diode is fabricated in a proprietary silicon avalanche technology that offers each I/O pin a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust TVS diode can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Mobile phones
- Smart phones
- Digital cameras
- Portable medical components
- Automotive applications
Technical specifications
Version | unidirectional | |
Breakdown voltage | 6 V | |
Enclosure | SOD882 | |
Capacity | 30 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |