AQ1006-01UTG | Littelfuse
SMD TVS diode, unidirectional, 5 V, UDFN0603, Littelfuse AQ1006-01UTG
Order No.: 74P2926
EAN: 4099891797911
MPN:
AQ1006-01UTG
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional discrete TVS, AQ1006-01UTG, Littelfuse
This TVS protects each I/O pin from destructive electrostatic discharges (ESD). This robust TVS can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- SOD882 footprint compatible to 0402 footprint
Applications
- Mobile phones
- Smart phones
- Digital cameras
- Portable medical components
- Automotive applications
Technical specifications
Version | unidirectional | |
Enclosure | UDFN0603 | |
Capacity | 25 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |