AQ1205-01ETG | Littelfuse
SMD TVS diode, bidirectional, 5 V, SOD882, Littelfuse AQ1205-01ETG
Order No.: 74P2930
EAN: 4099891797959
MPN:
AQ1205-01ETG
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Bidirectional discrete TVS, AQ1205-01ETG, Littelfuse
The AQ1205-01ETG bidirectional TVS is fabricated in a proprietary silicon avalanche technology. This diode provides a high ESD (electrostatic discharge) protection level for electronic equipment. It safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Industrial equipment
- Test and medical equipment
- Motor controls
- Security and alarm systems
- Legacy ports RS-232, RS-485
Technical specifications
Version | bidirectional | |
Breakdown voltage | 5.2 V | |
Enclosure | SOD882 | |
Capacity | 7 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |