AQ1250-01ETG | Littelfuse

SMD TVS diode, unidirectional, 5 V, SOD882, Littelfuse AQ1250-01ETG

Order No.: 74P2932
EAN: 4099891797973
MPN:
AQ1250-01ETG
Littelfuse
AQ1250-01ETG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1702 €

Unidirectional TVS diode, AQ1250-01ETG, Littelfuse

This product is fabricated in a proprietary silicon avalanche technology. This diode provides a high ESD (electrostatic discharge) protection level for electronic equipment. It can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • Switches/Buttons
  • Test equipment/Instrumentation
  • Medical equipment
  • Battery
  • Automotive applications
Technical specifications
Version unidirectional
Breakdown voltage 5.2 V
Enclosure SOD882
Capacity 118 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes