AQ15-02HTG | Littelfuse
SMD TVS diode, bidirectional, 15 V, SOT23-3L, Littelfuse AQ15-02HTG
Order No.: 74P2935
EAN: 4099891798000
MPN:
AQ15-02HTG
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
TVS Diode array, AQ15-02HTG, Littelfuse
The AQ15-02HTG TVS Diode Array is designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges. It can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Industrial equipment
- Test and medical equipment
- Motor controls
- Security and alarm systems
- Legacy ports RS-232, RS-485
Technical specifications
Version | bidirectional | |
Enclosure | SOT23-3L | |
Capacity | 85 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 15 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |