AQ22-01FTG | Littelfuse
SMD TVS diode, unidirectional, 22 V, SOD323, Littelfuse AQ22-01FTG
Unidirectional TVS diode, AQ22-01FTG, Littelfuse
The AQ22-01FTG discrete unidirectional TVS Diode is designed for use in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. It can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 27A of 8/20μs induced surge current (IEC 61000-4-5 2nd edition) with very low clamping voltages.
Features
- Low clamping voltage
- Low leakage current
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Switches/Buttons
- Test equipment/Instrumentation
- Medical equipment
- Notebooks/Desktops/Servers
- Automotive applications
Version | unidirectional | |
Breakdown voltage | 23 V | |
Enclosure | SOD323 | |
Capacity | 160 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 22 V |
Country of origin | CN |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |