AQ3118-01ETG | Littelfuse
SMD TVS diode, bidirectional, 18 V, SOD882, Littelfuse AQ3118-01ETG
Bidirectional discrete TVS diode, AQ3118-01ETG, Littelfuse
The AQ3118-01ETG includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes up to the maximum level specified in the IEC 61000-4-2 international standard without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Moisture sensitivity level(MSL -1)
- Halogen-free, lead-free and RoHS compliant
Applications
- LCD/PDP TVs
- External storages
- DVD/Blu-ray Players
- Smartphones
- Digital cameras
- Ultrabooks, Notebooks
- Automotive applications
- Wearable technology
Version | bidirectional | |
Enclosure | SOD882 | |
Capacity | 0.3 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 18 V |
Country of origin | TH |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |