AQ3130-01ETG | Littelfuse

SMD TVS diode, bidirectional, 28 V, SOD882, Littelfuse AQ3130-01ETG

Order No.: 74P2949
EAN: 4099891798147
MPN:
AQ3130-01ETG
Littelfuse
AQ3130-01ETG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1666 €

Bidirectional discrete TVS diode, AQ3130-01ETG, Littelfuse

The AQ3130-01ETG includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes up to the maximum level specified in the IEC 61000-4-2 international standard without performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Moisture sensitivity level(MSL -1)
  • Halogen-free, lead-free and RoHS compliant

Applications

  • Tablets
  • Ultrabook
  • Smart phones
  • Digital cameras
  • Portable medical
  • Automotive applications
Technical specifications
Version bidirectional
Enclosure SOD882
Capacity 0.3 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 28 V
Logistics
Country of origin TH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes