AQ3400-02UTG | Littelfuse

SMD TVS diode, bidirectional, 5 V, uDFN1610-6L, Littelfuse AQ3400-02UTG

Order No.: 74P2950
EAN: 4099891798154
MPN:
AQ3400-02UTG
Littelfuse
AQ3400-02UTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Diode array, AQ3400-02UTG, Littelfuse

The AQ3400-02UTG integrates 2 channels of low capacitance steering diodes and an additional zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The AQ3400 can safely absorb repetitive ESD strikes above the maximum contact level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Moisture sensitivity level(MSL -1)
  • Halogen-free, lead-free and RoHS compliant

Applications

  • LCD/PDP TVs
  • External storages
  • DVD/Blu-ray Players
  • Smartphones
  • Digital cameras
  • Ultrabooks, Notebooks
  • Automotive applications
  • Wearable technology
Technical specifications
Version bidirectional
Enclosure uDFN1610-6L
Capacity 3 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes